B65901.2OM3 | EFB-Elektronik
Breakout box, OM3 multimode, 2 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.2OM3
Order No.: 26P1682
EAN: 4049759262259
MPN:
B65901.2OM3
Unit Price (€ / pc.)
47.0050 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.01 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0050 €
5 pcs.
43.5302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Partially assembled breakoutbox, B65901.2OM3, EFB Elektronik
The B65901.2OM3 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.
Technical specifications
Connection | 2 x LC Duplex | |
Version | Breakoutbox | |
Width | 482 mm | |
Colour | grau | |
Height | 44 mm | |
Pigtails | OM3 multimode | |
Depth | 170 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |