B65901.6OM3 | EFB-Elektronik
Breakout box, OM3 multimode, 6 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.6OM3
Order No.: 26P1685
EAN: 4049759262341
MPN:
B65901.6OM3
Unit Price (€ / pc.)
56.3584 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
56.36 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3584 €
5 pcs.
52.1815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Partially assembled breakoutbox, B65901.6OM3, EFB Elektronik
The B65901.6OM3 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.
Technical specifications
Anschluss | 6 x LC Duplex | |
Ausführung | Breakoutbox | |
Breite | 482 mm | |
Farbe | grau | |
Höhe | 44 mm | |
Pigtails | OM3 multimode | |
Tiefe | 170 mm |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |