B65901.8OM4 | EFB-Elektronik
Breakout box, OM4 multimode, 8 x LC duplex, (W x H x D) 482 x 44 x 170 mm, gray, B65901.8OM4
Order No.: 26P1671
EAN: 4049759262389
MPN:
B65901.8OM4
Unit Price (€ / pc.)
58.1553 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
58.16 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1553 €
5 pcs.
53.8475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Partially assembled breakoutbox, B65901.8OM4, EFB Elektronik
The B65901.8OM4 is a partially assembled breakout box equipped with LC duplex adapter. Front panel screwed and adapters inserted.
Technical specifications
Connection | 8 x LC Duplex | |
Version | Breakoutbox | |
Width | 482 mm | |
Colour | grau | |
Height | 44 mm | |
Pigtails | OM4 multimode | |
Depth | 170 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |