B70213.12 | EFB-Elektronik

Splice box, 12 x 62.5/125 OM1, 6 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B70213.12

Order No.: 26P1631
EAN: 4049759041304
MPN:
B70213.12
B70213.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B70213.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B70213.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
87.1199 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
87.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.1199 €

Splicebox, B70213.12, EFB Elektronik

The B70213.12 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 6 x SC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 12 x 62,5/125 OM1
Depth 244 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes