B70223.48 | EFB-Elektronik

Splice box, 48 x 9/125 OS2, 24 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B70223.48

Order No.: 26P1568
EAN: 4049759041380
MPN:
B70223.48
B70223.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B70223.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
209.1425 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
209.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.1425 €

Splicebox, B70223.48, EFB Elektronik

The B70223.48 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 24 x SC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 48 x 9/125 OS2
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes