B71006.6OM4 | EFB-Elektronik

Splice box, 6 x 50/125 OM4, 6 x ST, (W x H x D) 483 x 44.5 x 244 mm, gray, B71006.6OM4

Order No.: 26P1575
EAN: 4049759173661
MPN:
B71006.6OM4
B71006.6OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71006.6OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71006.6OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
B71006.6OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
Image may differ
Unit Price (€ / pc.)
61.2255 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
61.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.2255 €

Splicebox, B71006.6OM4, EFB Elektronik

The B71006.6OM4 is a splicebox sliding unit with ST metal adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 6 x ST
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 6 x 50/125 OM4
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes