B71203.12OM5 | EFB-Elektronik
Splice box, 12 x 50/125 OM5, 6 x SC, (W x H x D) 483 x 44.5 x 244 mm, gray, B71203.12OM5
Order No.: 26P1598
EAN: 4049759191894
MPN:
B71203.12OM5
Unit Price (€ / pc.)
89.2738 € *
Standard delivery time from the manufacturer is: On Request
Splicebox, B71203.12OM5, EFB Elektronik
The B71203.12OM5 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entry backsided with 1 x PG16 gland.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 12 x 50/125 OM5 | |
| Version | splice box | |
| Connection | 6 x SC | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |