B71203.24OM3 | EFB-Elektronik
Splice box, 24 x 50/125 OM3, 12 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71203.24OM3
Order No.: 26P1587
EAN: 4049759042172
MPN:
B71203.24OM3
Unit Price (€ / pc.)
112.2289 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Splicebox, B71203.24OM3, EFB Elektronik
The B71203.24OM3 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 12 x SC Duplex | |
Version | Spleißbox | |
Width | 483 mm | |
Colour | grau | |
Height | 44.5 mm | |
Pigtails | 24 x 50/125 OM3 | |
Depth | 244 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |