B71203TS.12 | EFB-Elektronik

Splice box, 12 x 50/125 OM2, 6 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, B71203TS.12

Order No.: 26P1583
EAN: 4049759110109
MPN:
B71203TS.12
B71203TS.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71203TS.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71203TS.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
86.6201 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
86.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
86.6201 €

Splicebox, B71203TS.12, EFB Elektronik

The B71203TS.12 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Filter Property Value
Pigtails 12 x 50/125 OM2
Version splice box
Connection 6 x SC duplex
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour black
Logistics
Property Value
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes