B71203TS.24 | EFB-Elektronik

Splice box, 24 x 50/125 OM2, 12 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, B71203TS.24

Order No.: 26P1584
EAN: 4049759110116
MPN:
B71203TS.24
B71203TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71203TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71203TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
113.1095 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
113.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.1095 €

Splicebox, B71203TS.24, EFB Elektronik

The B71203TS.24 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 12 x SC Duplex
Version Spleißbox
Width 483 mm
Colour schwarz
Height 44.5 mm
Pigtails 24 x 50/125 OM2
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes