B71203TS.24OM4 | EFB-Elektronik

Splice box, 24 x 50/125 OM4, 12 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, B71203TS.24OM4

Order No.: 26P1596
EAN: 4049759173715
MPN:
B71203TS.24OM4
B71203TS.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71203TS.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71203TS.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
117.691 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
117.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
117.691 €

Splicebox, B71203TS.24OM4, EFB Elektronik

The B71203TS.24OM4 is a splicebox with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 12 x SC Duplex
Version Spleißbox
Width 483 mm
Colour schwarz
Height 44.5 mm
Pigtails 24 x 50/125 OM4
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes