B71223.24 | EFB-Elektronik

Splice box, 24 x 9/125 OS2, 12 x SC Duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71223.24

Order No.: 26P1605
EAN: 4049759042332
MPN:
B71223.24
EFB-Elektronik
B71223.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71223.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71223.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
B71223.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
Image may differ
Unit Price (€ / pc.)
112.9191 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
112.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.9191 €

Splicebox, B71223.24, EFB Elektronik

The B71223.24 is a splicebox sliding unit with SC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 12 x SC-Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe grau
Höhe 44.5 mm
Pigtails 24 x 9/125 OS2
Tiefe 244 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes