B71503.12 | EFB-Elektronik
Splice box, 12 x 50/125 OM2, 12 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, B71503.12
Order No.: 26P1612
EAN: 4049759042387
MPN:
B71503.12
Unit Price (€ / pc.)
287.0756 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Splicebox, B71503.12, EFB Elektronik
The B71503.12 is a splicebox sliding unit with E2000 plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Anschluss | 12 x E2000 | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Pigtails | 12 x 50/125 OM2 | |
Tiefe | 244 mm |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |