B71503.24OM3 | EFB-Elektronik
Splice box, 24 x 50/125 OM3, 24 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, B71503.24OM3
Order No.: 26P1617
EAN: 4049759042417
MPN:
B71503.24OM3
Unit Price (€ / pc.)
455.2226 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Splicebox, B71503.24OM3, EFB Elektronik
The B71503.24OM3 is a splicebox sliding unit with E2000 plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Anschluss | 24 x E2000 | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Pigtails | 24 x 50/125 OM3 | |
Tiefe | 244 mm |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |