B71503.24OM4 | EFB-Elektronik

Splice box, 24 x 50/125 OM4, 24 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, B71503.24OM4

Order No.: 26P1619
EAN: 4049759064518
MPN:
B71503.24OM4
EFB-Elektronik
B71503.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71503.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
510.5695 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
510.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
510.5695 €

Splicebox, B71503.24OM4, EFB Elektronik

The B71503.24OM4 is a splicebox sliding unit with E2000 plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 24 x E2000
Ausführung Spleißbox
Breite 483 mm
Farbe grau
Höhe 44.5 mm
Pigtails 24 x 50/125 OM4
Tiefe 244 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes