B71513.12 | EFB-Elektronik

Splice box, 12 x 62.5/125 OM1, 12 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, B71513.12

Order No.: 26P1620
EAN: 4049759110147
MPN:
B71513.12
B71513.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71513.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
288.3489 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
288.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.3489 €

Splicebox, B71513.12, EFB Elektronik

The B71513.12 is a splicebox sliding unit with E2000 plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 12 x E2000
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 12 x 62,5/125 OM1
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes