B71533.12 | EFB-Elektronik
Splice box, 12 x 9/125 OS2, 12 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, B71533.12
Order No.: 26P1622
EAN: 4049759075088
MPN:
B71533.12
Unit Price (€ / pc.)
272.034 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Splicebox, B71533.12, EFB Elektronik
The B71533.12 is a splicebox sliding unit with E2000 plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 12 x E2000 | |
Version | Spleißbox | |
Width | 483 mm | |
Colour | grau | |
Height | 44.5 mm | |
Pigtails | 12 x 9/125 OS2 | |
Depth | 244 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |