B71533.24 | EFB-Elektronik

Splice box, 24 x 9/125 OS2, 24 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, B71533.24

Order No.: 26P1623
EAN: 4049759075095
MPN:
B71533.24
B71533.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71533.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71533.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
B71533.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
Image may differ
Unit Price (€ / pc.)
515.5437 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
515.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
515.5437 €

Splicebox, B71533.24, EFB Elektronik

The B71533.24 is a splicebox sliding unit with E2000 plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 24 x E2000
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 24 x 9/125 OS2
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes