B71533.6 | EFB-Elektronik
Splice box, 6 x 9/125 OS2, 6 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, B71533.6
Order No.: 26P1624
EAN: 4049759173807
MPN:
B71533.6
Unit Price (€ / pc.)
162.0661 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Splicebox, B71533.6, EFB Elektronik
The B71533.6 is a splicebox sliding unit with E2000 plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Anschluss | 6 x E2000 | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Pigtails | 6 x 9/125 OS2 | |
Tiefe | 244 mm |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |