B71901.12 | EFB-Elektronik
Splice box, 12 x 50/125 OM2, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71901.12
Order No.: 26P1634
EAN: 4049759110185
MPN:
B71901.12
Unit Price (€ / pc.)
77.0644 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Splicebox, B71901.12, EFB Elektronik
The B71901.12 is a splicebox sliding unit with LC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 6 x LC Duplex | |
Version | Spleißbox | |
Width | 483 mm | |
Colour | grau | |
Height | 44.5 mm | |
Pigtails | 12 x 50/125 OM2 | |
Depth | 244 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |