B71901.12OM4 | EFB-Elektronik

Splice box, 12 x 50/125 OM4, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71901.12OM4

Order No.: 26P1687
EAN: 4049759110208
MPN:
B71901.12OM4
B71901.12OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71901.12OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71901.12OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
B71901.12OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 4
Image may differ
Unit Price (€ / pc.)
83.9069 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
83.91 € *
Price list
Quantity
Price per unit*
1 pcs.
83.9069 €
5 pcs.
77.6951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, B71901.12OM4, EFB Elektronik

The B71901.12OM4 is a splicebox sliding unit with LC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 6 x LC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 12 x 50/125 OM4
Depth 244 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes