B71901.12OM5 | EFB-Elektronik

Splice box, 12 x 50/125 OM5, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71901.12OM5

Order No.: 26P1693
EAN: 4049759192044
MPN:
B71901.12OM5
B71901.12OM5 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71901.12OM5 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71901.12OM5 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
86.2869 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
86.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.2869 €

Splicebox, B71901.12OM5, EFB Elektronik

The B71901.12OM5 is a splicebox sliding unit with LC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 6 x LC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 12 x 50/125 OM5
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes