B71901TS.24OM3 | EFB-Elektronik

Splice box, 24 x 50/125 OM3, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, B71901TS.24OM3

Order No.: 26P1705
EAN: 4049759173845
MPN:
B71901TS.24OM3
B71901TS.24OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71901TS.24OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71901TS.24OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
111.0151 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
111.02 € *
Price list
Quantity
Price per unit*
1 pcs.
111.0151 €
5 pcs.
102.7922 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, B71901TS.24OM3, EFB Elektronik

The B71901TS.24OM3 is a splicebox sliding unit with LC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 12 x LC Duplex
Version Spleißbox
Width 483 mm
Colour schwarz
Height 44.5 mm
Pigtails 24 x 50/125 OM3
Depth 244 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes