B71902.24OM4 | EFB-Elektronik

Splice box, 24 x 50/125 OM4, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71902.24OM4

Order No.: 26P1708
EAN: 4049759075118
MPN:
B71902.24OM4
B71902.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71902.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71902.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
134.9936 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
134.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
134.9936 €

Splicebox, B71902.24OM4, EFB Elektronik

The B71902.24OM4 is a splicebox sliding unit with LC-Duplex metal adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Filter Property Value
Pigtails 24 x 50/125 OM4
Version splice box
Connection 12 x LC duplex
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes