B71902.48 | EFB-Elektronik
Splice box, 48 x 50/125 OM2, 24 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71902.48
Order No.: 26P1641
EAN: 4049759042486
MPN:
B71902.48
Unit Price (€ / pc.)
221.8279 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Splicebox, B71902.48, EFB Elektronik
The B71902.48 is a splicebox sliding unit with LC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Connection | 24 x LC Duplex | |
Version | Spleißbox | |
Width | 483 mm | |
Colour | grau | |
Height | 44.5 mm | |
Pigtails | 48 x 50/125 OM2 | |
Depth | 244 mm |
Download
Logistics
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |