B71911.12 | EFB-Elektronik
Splice box, 12 x LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B71911.12
Order No.: 26P0850
EAN: 4049759110314
MPN:
B71911.12
Unit Price (€ / pc.)
88.4884 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Splice box, B71911.12, EFB Elektronik
Completely assembled splice box with adapters.
Features
- Metal housing depth adjustable
- Cable entries at the rear
- 6 x self adhesive fiber tray
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 12 x LC Duplex | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Tiefe | 244 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |