B71912.24 | EFB-Elektronik

Splice box, OM1 multimode, LC duplex, horizontal, 1 row, (W x H x D) 483 x 44.5 x 244 mm, gray, B71912.24

Order No.: 26P0902
EAN: 4049759075125
MPN:
B71912.24
B71912.24 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
137.1832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
137.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.1832 €

Splice box, B71912.24, EFB Elektronik

Completely assembled splice box with adapters.

Features

  • Metal housing depth adjustable
  • Cable entries at the rear
  • 6 x self adhesive fiber tray
Technical specifications
Pigtails OM1 multimode
Version Spleißbox
Connection LC Duplex
Arrangement waagerecht, 1-reihig
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour grau
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes