B71921TS.24 | EFB-Elektronik

Splice box, 24 x 9/125 OS2, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, B71921TS.24

Order No.: 26P1718
EAN: 4049759173951
MPN:
B71921TS.24
B71921TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71921TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
B71921TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
105.8981 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
105.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.8981 €

Splicebox, B71921TS.24, EFB Elektronik

The B71921TS.24 is a splicebox sliding unit with LC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 12 x LC Duplex
Version Spleißbox
Width 483 mm
Colour schwarz
Height 44.5 mm
Pigtails 24 x 9/125 OS2
Depth 244 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes