B71921TS.48 | EFB-Elektronik
Splice box, 48 x 9/125 OS2, 24 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, B71921TS.48
Order No.: 26P1719
EAN: 4049759139711
MPN:
B71921TS.48
Unit Price (€ / pc.)
184.5095 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Splicebox, B71921TS.48, EFB Elektronik
The B71921TS.48 is a splicebox sliding unit with LC-Duplex plastic adapter and pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Anschluss | 24 x LC Duplex | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | schwarz | |
Höhe | 44.5 mm | |
Pigtails | 48 x 9/125 OS2 | |
Tiefe | 244 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |