B71922TS.48 | EFB-Elektronik

Splice box, 48 x 9/125 OS2, 24 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, B71922TS.48

Order No.: 26P1724
EAN: 4049759139728
MPN:
B71922TS.48
EFB-Elektronik
B71922TS.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71922TS.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
219.1028 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
219.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.1028 €

Splicebox, B71922TS.48, EFB Elektronik

The B71922TS.48 is a splicebox sliding unit with LC-Duplex metal adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 24 x LC Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe schwarz
Höhe 44.5 mm
Pigtails 48 x 9/125 OS2
Tiefe 244 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes