B71924.12 | EFB-Elektronik

Splice box, 12 x 9/125 OS2, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, B71924.12

Order No.: 26P1725
EAN: 4049759173975
MPN:
B71924.12
EFB-Elektronik
B71924.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
B71924.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
82.3956 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
82.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.3956 €

Splicebox, B71924.12, EFB Elektronik

The B71924.12 is a splicebox sliding unit with LC-Duplex metal adapter and pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 6 x LC Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe grau
Höhe 44.5 mm
Pigtails 12 x 9/125 OS2
Tiefe 244 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes