B78902.12OM3 | EFB-Elektronik

Wall distributor, 12 x 50/125 OM3, 6 x LC duplex, (W x H x D) 320 x 280 x 54 mm, gray, B78902.12OM3

Order No.: 26P1732
EAN: 4049759139773
MPN:
B78902.12OM3
B78902.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
101.0429 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
101.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.0429 €

Mini-Wall distributor, B78902.12OM3, EFB Elektronik

The B78902.12OM3 is a completely assembled wall distributor with adapters and coloured pigtails. It has 4 entries with sealing strip for incoming and outgoing cable.

Technical specifications
Connection 6 x LC Duplex
Version Spleißverteiler
Width 320 mm
Colour grau
Height 280 mm
Pigtails 12 x 50/125 OM3
Depth 54 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes