B78902.12OM4 | EFB-Elektronik
Wall distributor, 12 x 50/125 OM4, 6 x LC duplex, (W x H x D) 320 x 280 x 54 mm, gray, B78902.12OM4
Order No.: 26P1734
EAN: 4049759139780
MPN:
B78902.12OM4
Unit Price (€ / pc.)
103.4705 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Mini-Wall distributor, B78902.12OM4, EFB Elektronik
The B78902.12OM4 is a completely assembled wall distributor with adapters and coloured pigtails. It has 4 entries with sealing strip for incoming and outgoing cable.
Technical specifications
Connection | 6 x LC Duplex | |
Version | Spleißverteiler | |
Width | 320 mm | |
Colour | grau | |
Height | 280 mm | |
Pigtails | 12 x 50/125 OM4 | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |