BA71006.12OM4 | EFB-Elektronik
Splice box, 12 x 50/125 OM4, 12 x ST, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71006.12OM4
Order No.: 26P1741
EAN: 4049759075354
MPN:
BA71006.12OM4
Unit Price (€ / pc.)
130.305 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Splicebox, BA71006.12OM4, EFB Elektronik
The BA71006.12OM4 is a splicebox sliding unit with ST metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Anschluss | 12 x ST | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Pigtails | 12 x 50/125 OM4 | |
Tiefe | 244 mm |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |