BA71006.24 | EFB-Elektronik

Splice box, 24 x 50/125 OM2, 24 x ST, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71006.24

Order No.: 26P1737
EAN: 4049759043483
MPN:
BA71006.24
BA71006.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71006.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
118.5716 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
118.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.5716 €

Splicebox, BA71006.24, EFB Elektronik

The BA71006.24 is a splicebox sliding unit with ST metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 24 x ST
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 24 x 50/125 OM2
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes