BA71006.24OM3 | EFB-Elektronik

Splice box, 24 x 50/125 OM3, 24 x ST, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71006.24OM3

Order No.: 26P1740
EAN: 4049759075361
MPN:
BA71006.24OM3
BA71006.24OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71006.24OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
136.3264 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
136.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
136.3264 €

Splicebox, BA71006.24OM3, EFB Elektronik

The BA71006.24OM3 is a splicebox sliding unit with ST metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Filter Property Value
Pigtails 24 x 50/125 OM3
Version splice box
Connection 24 x ST
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes