BA71023.6 | EFB-Elektronik
Splice box, 6 x 9/125 OS2, 6 x ST, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71023.6
Order No.: 26P1758
EAN: 4049759075385
MPN:
BA71023.6
Unit Price (€ / pc.)
61.8443 € *
Standard delivery time from the manufacturer is: On Request
Splicebox, BA71023.6, EFB Elektronik
The BA71023.6 is a splicebox sliding unit with ST metal adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 6 x 9/125 OS2 | |
| Version | splice box | |
| Connection | 6 x ST | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |