BA71203.12OM4 | EFB-Elektronik

Splice box, 12 x 50/125 OM4, 6 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71203.12OM4

Order No.: 26P1802
EAN: 4049759075392
MPN:
BA71203.12OM4
BA71203.12OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71203.12OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
88.4646 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
88.46 € *
Price list
Quantity
Price per unit*
1 pcs.
88.4646 €
5 pcs.
81.6697 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, BA71203.12OM4, EFB Elektronik

The BA71203.12OM4 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 6 x SC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 12 x 50/125 OM4
Depth 244 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes