BA71203.12OM5 | EFB-Elektronik

Splice box, 12 x 50/125 OM5, 6 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71203.12OM5

Order No.: 26P1807
EAN: 4049759192884
MPN:
BA71203.12OM5
BA71203.12OM5 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
94.5693 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
94.57 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5693 €
5 pcs.
87.2865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, BA71203.12OM5, EFB Elektronik

The BA71203.12OM5 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 6 x SC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 12 x 50/125 OM5
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes