BA71203.48 | EFB-Elektronik

Splice box, 48 x 50/125 OM2, 24 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71203.48

Order No.: 26P1795
EAN: 4049759043650
MPN:
BA71203.48
BA71203.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71203.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
BA71203.48 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
214.1167 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
214.12 € *
Price list
Quantity
Price per unit*
1 pcs.
214.1167 €
5 pcs.
197.6471 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, BA71203.48, EFB Elektronik

The BA71203.48 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 24 x SC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 48 x 50/125 OM2
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes