BA71203.48OM4 | EFB-Elektronik

Splice box, 48 x 50/125 OM4, 24 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71203.48OM4

Order No.: 26P1804
EAN: 4049759075422
MPN:
BA71203.48OM4
BA71203.48OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71203.48OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
BA71203.48OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
220.5903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
220.59 € *
Price list
Quantity
Price per unit*
1 pcs.
220.5903 €
5 pcs.
203.6209 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicebox, BA71203.48OM4, EFB Elektronik

The BA71203.48OM4 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Filter Property Value
Pigtails 48 x 50/125 OM4
Version splice box
Connection 24 x SC duplex
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes