BA71203TS.48OM3 | EFB-Elektronik

Splice box, 48 x 50/125 OM3, 24 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, BA71203TS.48OM3

Order No.: 26P1801
EAN: 4049759236175
MPN:
BA71203TS.48OM3
EFB-Elektronik
BA71203TS.48OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71203TS.48OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
221.1139 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
221.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
221.1139 €

Splicebox, BA71203TS.48OM3, EFB Elektronik

The BA71203TS.48OM3 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 24 x SC Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe schwarz
Höhe 44.5 mm
Pigtails 48 x 50/125 OM3
Tiefe 244 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes