BA71223TS.24 | EFB-Elektronik

Splice box, 24 x 9/125 OS2, 12 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, BA71223TS.24

Order No.: 26P1813
EAN: 4049759174651
MPN:
BA71223TS.24
BA71223TS.24 EFB-Elektronik Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
124.2122 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
124.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.2122 €

Splicebox, BA71223TS.24, EFB Elektronik

The BA71223TS.24 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 12 x SC Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe schwarz
Höhe 44.5 mm
Pigtails 24 x 9/125 OS2
Tiefe 244 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes