BA71228.24 | EFB-Elektronik
Splice box, 24 x 9/125 OS2, 12 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71228.24
Order No.: 26P1818
EAN: 4049759174675
MPN:
BA71228.24
Unit Price (€ / pc.)
111.3602 € *
Available: 0 pcs.
Leadtime: On Request **
Splicebox, BA71228.24, EFB Elektronik
The BA71228.24 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
Anschluss | 12 x SC Duplex | |
Ausführung | Spleißbox | |
Breite | 483 mm | |
Farbe | grau | |
Höhe | 44.5 mm | |
Pigtails | 24 x 9/125 OS2 | |
Tiefe | 244 mm |
Download
Logistics
Zolltarifnummer | 85367000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |