BA71228TS.24 | EFB-Elektronik

Splice box, 24 x 9/125 OS2, 12 x SC duplex, (W x H x D) 483 x 44.5 x 244 mm, black, BA71228TS.24

Order No.: 26P1820
EAN: 4049759174699
MPN:
BA71228TS.24
BA71228TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71228TS.24 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
113.4903 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
113.49 € *
Price list
Quantity
Price per unit*
1 pcs.
113.4903 €
5 pcs.
104.7557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, BA71228TS.24, EFB Elektronik

The BA71228TS.24 is a splicebox sliding unit with SC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 12 x SC Duplex
Version Spleißbox
Width 483 mm
Colour schwarz
Height 44.5 mm
Pigtails 24 x 9/125 OS2
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes