BA71533.6 | EFB-Elektronik

Splice box, 6 x 9/125 OS2, 6 x E2000, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71533.6

Order No.: 26P1761
EAN: 4049759174729
MPN:
BA71533.6
BA71533.6 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71533.6 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
194.4698 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
194.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
194.4698 €

Splicebox, BA71533.6, EFB Elektronik

The BA71533.6 is a splicebox sliding unit with E2000 plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 6 x E2000
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 6 x 9/125 OS2
Depth 244 mm
Logistics
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes