BA71901.12 | EFB-Elektronik

Splice box, 12 x 50/125 OM2, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71901.12

Order No.: 26P1764
EAN: 4049759110529
MPN:
BA71901.12
EFB-Elektronik
BA71901.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71901.12 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
91.4753 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4753 €

Splicebox, BA71901.12, EFB Elektronik

The BA71901.12 is a splicebox sliding unit with LC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Anschluss 6 x LC Duplex
Ausführung Spleißbox
Breite 483 mm
Farbe grau
Höhe 44.5 mm
Pigtails 12 x 50/125 OM2
Tiefe 244 mm
Logistics
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes