BA71901.12OM3 | EFB-Elektronik

Splice box, 12 x 50/125 OM3, 6 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71901.12OM3

Order No.: 26P1767
EAN: 4049759139926
MPN:
BA71901.12OM3
BA71901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
BA71901.12OM3 EFB-Elektronik Connectin Modules, Patch Distributors Image 3
Image may differ
Unit Price (€ / pc.)
86.1322 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
86.13 € *
Price list
Quantity
Price per unit*
1 pcs.
86.1322 €
5 pcs.
79.5039 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicebox, BA71901.12OM3, EFB Elektronik

The BA71901.12OM3 is a splicebox sliding unit with LC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Filter Property Value
Pigtails 12 x 50/125 OM3
Version splice box
Connection 6 x LC duplex
Width 483 mm
Height 44.5 mm
Depth 244 mm
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes