BA71901.24OM4 | EFB-Elektronik

Splice box, 24 x 50/125 OM4, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71901.24OM4

Order No.: 26P1771
EAN: 4049759139957
MPN:
BA71901.24OM4
BA71901.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 1
BA71901.24OM4 EFB-Elektronik Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
127.4490 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: On Request **
Total Price:
127.45 € *
Price list
Quantity
Price per unit*
1 pcs.
127.4490 €
5 pcs.
117.6434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splicebox, BA71901.24OM4, EFB Elektronik

The BA71901.24OM4 is a splicebox sliding unit with LC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.

Technical specifications
Connection 12 x LC Duplex
Version Spleißbox
Width 483 mm
Colour grau
Height 44.5 mm
Pigtails 24 x 50/125 OM4
Depth 244 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes