BA71901.24OM5 | EFB-Elektronik
Splice box, 24 x 50/125 OM5, 12 x LC duplex, (W x H x D) 483 x 44.5 x 244 mm, gray, BA71901.24OM5
Order No.: 26P1774
EAN: 4049759193065
MPN:
BA71901.24OM5
Unit Price (€ / pc.)
152.7722 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
152.77 € *
Price list
Quantity
Price per unit*
1 pcs.
152.7722 €
5 pcs.
141.0150 €
*incl. VAT plus shipping costs
Subject to prior sale
Splicebox, BA71901.24OM5, EFB Elektronik
The BA71901.24OM5 is a splicebox sliding unit with LC-Duplex plastic adapter and stripped pigtails, cable entries at the rear, including 1 x PG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pigtails | 24 x 50/125 OM5 | |
| Version | splice box | |
| Connection | 12 x LC duplex | |
| Width | 483 mm | |
| Height | 44.5 mm | |
| Depth | 244 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |